Part Details for HAT2114RJ by Renesas Electronics Corporation
Overview of HAT2114RJ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAT2114RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon N Channel Power MOS FET High Speed Power Switching | 7800 |
|
RFQ |
Part Details for HAT2114RJ
HAT2114RJ CAD Models
HAT2114RJ Part Data Attributes:
|
HAT2114RJ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2114RJ
Renesas Electronics Corporation
6A, 60V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | FP-8DA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2114RJ
This table gives cross-reference parts and alternative options found for HAT2114RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2114RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA76413DK8T | Automotive MOSFET, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP, 2500/TAPE REEL | Fairchild Semiconductor Corporation | HAT2114RJ vs HUFA76413DK8T |
HAT2038R | 5A, 60V, 0.084ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, FP-8DA, SOP-8 | Renesas Electronics Corporation | HAT2114RJ vs HAT2038R |
SQ9945AEY-T1-E3 | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | HAT2114RJ vs SQ9945AEY-T1-E3 |
BSO604NS2 | Power Field-Effect Transistor, 5A I(D), 55V, 0.044ohm, 2-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, DSO-8 | Infineon Technologies AG | HAT2114RJ vs BSO604NS2 |
HAT2028R | 4A, 60V, 0.16ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | HAT2114RJ vs HAT2028R |
STS4DNF60 | 4A, 60V, 0.09ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | HAT2114RJ vs STS4DNF60 |
HAT2114R | 6A, 60V, 0.05ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8 | Renesas Electronics Corporation | HAT2114RJ vs HAT2114R |
HAT2028R | Power Field-Effect Transistor, 4A I(D), 60V, 0.16ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FP-8DA, SOP-8 | Hitachi Ltd | HAT2114RJ vs HAT2028R |
HAT2038RJ | 5A, 60V, 0.084ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, FP-8DA, SOP-8 | Renesas Electronics Corporation | HAT2114RJ vs HAT2038RJ |
SI9945AEY-T1 | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Siliconix | HAT2114RJ vs SI9945AEY-T1 |