Part Details for HAT2096H-EL-E by Renesas Electronics Corporation
Overview of HAT2096H-EL-E by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2096H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 40A 5.3Mohm Lfpak |
Price & Stock for HAT2096H-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAT2096H-EL-E-ND
|
DigiKey | MOSFET N-CH 30V 40A LFPAK Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 4652 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 40A I(D), 30V, 0.01OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1989 |
|
$1.1430 / $3.0480 | Buy Now |
DISTI #
HAT2096H-EL-E
|
Avnet Asia | Trans MOSFET N-CH 30V 0.12A 5-Pin(4+Tab) LFPAK T/R (Alt: HAT2096H-EL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Win Source Electronics | MOSFET N-CH 30V 40A LFPAK | 57000 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for HAT2096H-EL-E
HAT2096H-EL-E CAD Models
HAT2096H-EL-E Part Data Attributes
|
HAT2096H-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2096H-EL-E
Renesas Electronics Corporation
Nch Single Power Mosfet 30V 40A 5.3Mohm Lfpak, LFPAK, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | LFPAK | |
Package Description | SC-100, LFPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | PTZZ0005DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2096H-EL-E
This table gives cross-reference parts and alternative options found for HAT2096H-EL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2096H-EL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSZ088N03MSG | Power Field-Effect Transistor, 40A I(D), 30V, 0.0097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | HAT2096H-EL-E vs BSZ088N03MSG |
BSZ088N03MSGATMA1 | Power Field-Effect Transistor, 40A I(D), 30V, 0.0097ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSDSON-8 | Infineon Technologies AG | HAT2096H-EL-E vs BSZ088N03MSGATMA1 |