Part Details for HAT2092R by Hitachi Ltd
Overview of HAT2092R by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT2092R
HAT2092R CAD Models
HAT2092R Part Data Attributes:
|
HAT2092R
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HAT2092R
Hitachi Ltd
Power Field-Effect Transistor, 11A I(D), 30V, 0.025ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2092R
This table gives cross-reference parts and alternative options found for HAT2092R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2092R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF76105DK8T | 5A, 30V, 0.072ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, SOIC-8 | Rochester Electronics LLC | HAT2092R vs HUF76105DK8T |
HAT2027R | Power Field-Effect Transistor, 7A I(D), 20V, 0.053ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Hitachi Ltd | HAT2092R vs HAT2027R |
HUF76105DK8T | 5A, 30V, 0.072ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8 | Intersil Corporation | HAT2092R vs HUF76105DK8T |
IRF7314TR | Power Field-Effect Transistor, 5.3A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | International Rectifier | HAT2092R vs IRF7314TR |
MMSF3P03HDR2 | 4.6A, 30V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | HAT2092R vs MMSF3P03HDR2 |
HUF76113DK8T | 6A, 30V, 0.041ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8 | Rochester Electronics LLC | HAT2092R vs HUF76113DK8T |
MMDF2P03HDR2 | 2A, 30V, 0.22ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Motorola Mobility LLC | HAT2092R vs MMDF2P03HDR2 |
HAT1038RJ | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.23ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 | Hitachi Ltd | HAT2092R vs HAT1038RJ |
RF1K49086 | 3.5A, 30V, 0.132ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, MS-012AA | Intersil Corporation | HAT2092R vs RF1K49086 |
FDS8934A | 4A, 20V, 0.065ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SOIC-8 | Rochester Electronics LLC | HAT2092R vs FDS8934A |