Part Details for HAT2028R by Renesas Electronics Corporation
Overview of HAT2028R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT2028R
HAT2028R CAD Models
HAT2028R Part Data Attributes:
|
HAT2028R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT2028R
Renesas Electronics Corporation
4A, 60V, 0.16ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, FP-8DA, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT2028R
This table gives cross-reference parts and alternative options found for HAT2028R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT2028R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA76413DK8 | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.049ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | HAT2028R vs HUFA76413DK8 |
SI9945AEY-T1 | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Siliconix | HAT2028R vs SI9945AEY-T1 |
HUFA76413DK8T | Automotive MOSFET, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP, 2500/TAPE REEL | Fairchild Semiconductor Corporation | HAT2028R vs HUFA76413DK8T |
UPA1857GR-9JG | 3.8A, 60V, 0.095ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, POWER, TSSOP-8 | Renesas Electronics Corporation | HAT2028R vs UPA1857GR-9JG |
HUFA76413DK8T | 5.1A, 60V, 0.049ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | HAT2028R vs HUFA76413DK8T |
HAT2038R | Power Field-Effect Transistor, 5A I(D), 60V, 0.084ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, FP-8DA, SOP-8 | Hitachi Ltd | HAT2028R vs HAT2038R |
SQ9945AEY-T1-E3 | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | HAT2028R vs SQ9945AEY-T1-E3 |
SI9945AEY-T1-GE3 | Power Field-Effect Transistor, 3.7A I(D), 60V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Siliconix | HAT2028R vs SI9945AEY-T1-GE3 |
HUFA76413DK8T_F085A | Power Field-Effect Transistor, 5.1A I(D), 60V, 0.049ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Fairchild Semiconductor Corporation | HAT2028R vs HUFA76413DK8T_F085A |
STS4DNF60 | 4A, 60V, 0.09ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | HAT2028R vs STS4DNF60 |