Part Details for HAT1139H-EL-E by Renesas Electronics Corporation
Overview of HAT1139H-EL-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HAT1139H-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HAT1139H-EL-E-ND
|
DigiKey | P-CHANNEL POWER MOSFET Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1500 In Stock |
|
$1.9200 | Buy Now |
DISTI #
HAT1139H-EL-E
|
Avnet Americas | - Tape and Reel (Alt: HAT1139H-EL-E) RoHS: Compliant Min Qty: 188 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1500 Partner Stock |
|
$1.9400 | Buy Now |
|
Rochester Electronics | HAT1139 - Power Field-Effect Transistor, 30A, 30V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$1.6500 / $1.9400 | Buy Now |
Part Details for HAT1139H-EL-E
HAT1139H-EL-E CAD Models
HAT1139H-EL-E Part Data Attributes
|
HAT1139H-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT1139H-EL-E
Renesas Electronics Corporation
30A, 30V, 0.0145ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SC-100, LFPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-100 | |
Package Description | SC-100, LFPAK-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | DRAIN | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |