Part Details for HAT1126R-EL-E by Renesas Electronics Corporation
Overview of HAT1126R-EL-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1126R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -60V -6A 50Mohm Sop8 |
Price & Stock for HAT1126R-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30578498
|
Verical | Trans MOSFET P-CH Si 60V 6A 8-Pin SOP T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 2614 |
|
$0.6425 / $0.8850 | Buy Now |
|
Quest Components | 2885 |
|
$1.2555 / $3.3480 | Buy Now | |
DISTI #
C1S620200381545
|
Chip1Stop | Trans MOSFET P-CH Si 60V 6A 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2614 |
|
$0.5140 / $0.8950 | Buy Now |
Part Details for HAT1126R-EL-E
HAT1126R-EL-E CAD Models
HAT1126R-EL-E Part Data Attributes
|
HAT1126R-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT1126R-EL-E
Renesas Electronics Corporation
Pch Dual Power Mosfet -60V -6A 50Mohm Sop8, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |