HAT1093C-EL-E
Renesas Electronics Corporation
Description: Pch Single Power Mosfet -12V -3A 54Mohm Cmfpak6, CMFPAK, /Embossed Tape

Overview of HAT1093C-EL-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HAT1093C-EL-E Renesas Electronics Corporation Pch Single Power Mosfet -12V -3A 54Mohm Cmfpak6

Price & Stock for HAT1093C-EL-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HAT1093C-EL-E
Avnet Americas Transistor MOSFET P-Channel 12V 3A 6-Pin CMFPAK T/R - Tape and Reel (Alt: HAT1093C-EL-E) RoHS: Compliant Min Qty: 1445 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 30000 Partner Stock
  • 1 $0.2524
$0.2524 Buy Now
Rochester Electronics HAT1093C - P-Channel Power MOSFET, 12V, 3A ' RoHS: Compliant Status: Obsolete Min Qty: 1 30000
  • 1 $0.2524
  • 25 $0.2474
  • 100 $0.2373
  • 500 $0.2272
  • 1,000 $0.2145
$0.2145 / $0.2524 Buy Now

CAD Models for HAT1093C-EL-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HAT1093C-EL-E by Renesas Electronics Corporation

HAT1093C-EL-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CMFPAK
Package Description
CMFPAK-6
Pin Count
6
Manufacturer Package Code
PWSF0006JA
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
3 A
Drain-source On Resistance-Max
0.128 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.9 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HAT1093C-EL-E
    Renesas Electronics Corporation
    Pch Single Power Mosfet -12V -3A 54Mohm Cmfpak6, CMFPAK, /Embossed Tape
    VS

Related Parts for HAT1093C-EL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAT1093C-EL-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAT1093C-EL-E by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HAT1093C-EL-E would you like to use for your alert(s)?
  • Please alert me when HAT1093C-EL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HAT1093C-EL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAT1093C-EL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HAT1093C-EL-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAT1093C-EL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAT1093C-EL-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: