Part Details for HAT1036R-EL by Renesas Electronics Corporation
Overview of HAT1036R-EL by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1036R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -12A 14Mohm Sop8 |
Price & Stock for HAT1036R-EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2513 |
|
$0.8487 / $2.2632 | Buy Now |