Part Details for HAT1029R by Renesas Electronics Corporation
Results Overview of HAT1029R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAT1029R Information
HAT1029R by Renesas Electronics Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for HAT1029R
HAT1029R CAD Models
HAT1029R Part Data Attributes
|
HAT1029R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT1029R
Renesas Electronics Corporation
3.5A, 20V, 0.23ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, SOP-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 3.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |