Part Details for HAT-1 by Mini-Circuits
Overview of HAT-1 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HAT-1
HAT-1 CAD Models
HAT-1 Part Data Attributes:
|
HAT-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HAT-1
Mini-Circuits
Fixed Attenuator, 0MHz Min, 2000MHz Max, CASE FF747
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FF747 | |
Reach Compliance Code | not_compliant | |
Additional Feature | BNC-F; BNC-M, USABLE TO 4000 MHZ | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.1 |
Alternate Parts for HAT-1
This table gives cross-reference parts and alternative options found for HAT-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAT-1A+ | Fixed Attenuator, 0MHz Min, 2000MHz Max, | Mini-Circuits | HAT-1 vs HAT-1A+ |