Part Details for HASS 100-S by LEM Holdings SSA
Overview of HASS 100-S by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HASS 100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-1063-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
336 In Stock |
|
$15.3985 / $23.1000 | Buy Now |
|
New Advantage Corporation | TRANSDUCER CURRENT 100A HALL EFFECT,OPEN LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 271 |
|
$25.8500 / $27.7000 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 100A HALL EFFECT,OPEN LOOP | 271 |
|
$19.3885 / $20.7457 | Buy Now |
Part Details for HASS 100-S
HASS 100-S CAD Models
HASS 100-S Part Data Attributes:
|
HASS 100-S
LEM Holdings SSA
Buy Now
|
Compare Parts:
HASS 100-S
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |