Part Details for HALLROCKER-EVM by Texas Instruments
Overview of HALLROCKER-EVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0285-EB1Z | Analog Devices | Broadband Low EVM Direct Conve | |
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD | |
LP875761Q1EVM | Texas Instruments | LP875761-Q1 single output, four-phase buck converter EVM |
Price & Stock for HALLROCKER-EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-HALLROCKER-EVM-ND
|
DigiKey | EVAL BRD HMI HALL-EFFECT SWITCH Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$186.0000 | Buy Now |
DISTI #
595-HALLROCKER-EVM
|
Mouser Electronics | Magnetic Sensor Development Tools Evaluation module for human machine interface (HMI) rocker switch using Hall-effect switches RoHS: Compliant | 10 |
|
$206.1400 | Buy Now |
Part Details for HALLROCKER-EVM
HALLROCKER-EVM CAD Models
HALLROCKER-EVM Part Data Attributes
|
HALLROCKER-EVM
Texas Instruments
Buy Now
|
Compare Parts:
HALLROCKER-EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |