Part Details for HAL880DJ-K by TDK Corporation
Overview of HAL880DJ-K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAL880DJ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-HAL880DJ-K
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall Sensor (Tj. -40 C to 140 C) RoHS: Compliant | 0 |
|
$1.3400 / $1.4000 | Order Now |
Part Details for HAL880DJ-K
HAL880DJ-K CAD Models
HAL880DJ-K Part Data Attributes
|
HAL880DJ-K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HAL880DJ-K
TDK Corporation
Hall Effect Sensor, -1.2-1.2mA, Rectangular, Surface Mount, 0.150 INCH, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | REVERSE VOLTAGE PROTECTION, SHORT-CIRCUIT PROTECTED | |
Body Breadth | 3.9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 0.5 mT | |
Magnetic Field Range-Min | -0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 mA | |
Output Range | -1.2-1.2mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |