Part Details for HAL805UT-E by TDK Micronas GmbH
Overview of HAL805UT-E by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAL805UT-E
HAL805UT-E CAD Models
HAL805UT-E Part Data Attributes
|
HAL805UT-E
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL805UT-E
TDK Micronas GmbH
Hall Effect Sensor, -1mT Min, 1mT Max, 0.35-4.65V, Rectangular, Through Hole Mount, PLASTIC, TO-92UT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Package Description | PLASTIC, TO-92UT, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE VOLTAGE PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 4.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 1 mT | |
Magnetic Field Range-Min | -1 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 mA | |
Output Range | 0.35-4.65V | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for HAL805UT-E
This table gives cross-reference parts and alternative options found for HAL805UT-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAL805UT-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAL805UT-K | Hall Effect Sensor, -.5mT Min, 0.5mT Max, 0.35-4.65V, Rectangular, Through Hole Mount, PLASTIC, TO-92UT, 3 PIN | TDK Micronas GmbH | HAL805UT-E vs HAL805UT-K |