Part Details for HAL517SF-K by TDK Micronas GmbH
Overview of HAL517SF-K by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAL517SF-K
HAL517SF-K CAD Models
HAL517SF-K Part Data Attributes
|
HAL517SF-K
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL517SF-K
TDK Micronas GmbH
Hall Effect Sensor, 19mT Min, 15mT Max, 0.13-0.28V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89B, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE VOLTAGE PROTECTION | |
Body Breadth | 2.55 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 4.55 mm | |
Housing | PLASTIC | |
Hysteresis | 2.1 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 15 mT | |
Magnetic Field Range-Min | 19 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4.2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Range | 0.13-0.28V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for HAL517SF-K
This table gives cross-reference parts and alternative options found for HAL517SF-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAL517SF-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAL517SF-A | Hall Effect Sensor, 19mT Min, 15mT Max, 0.13-0.28V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89B, 4 PIN | TDK Micronas GmbH | HAL517SF-K vs HAL517SF-A |