Part Details for HAL50-S by LEM Holdings SSA
Results Overview of HAL50-S by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAL50-S Information
HAL50-S by LEM Holdings SSA is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HAL50-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372506
|
Sager | Industrial Current Sensors Min Qty: 1 | 0 |
|
$63.5400 / $77.4000 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,4628 Available |
|
$38.5700 / $59.9600 | RFQ |
Part Details for HAL50-S
HAL50-S CAD Models
HAL50-S Part Data Attributes
|
HAL50-S
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAL50-S
LEM Holdings SSA
Hall Effect Sensor, -4-4V, Rectangular, ROHS COMPLIANT, PLASTIC, PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | ROHS COMPLIANT, PLASTIC, PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO REQUIRES MINUS 14.25 TO MINUS 15.75 | |
Body Breadth | 28 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 41.27 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | -4-4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 14.25 V |