Part Details for HAL2850UT-A by TDK Micronas GmbH
Overview of HAL2850UT-A by TDK Micronas GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HAL2850UT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | HAL2850UT-ANEOL - Poss Repl = HAL2455 (no 12V direct supply)PTN# 19014_002 Min Qty: 1 | In Stock |
|
$2.9500 | Buy Now |
Part Details for HAL2850UT-A
HAL2850UT-A CAD Models
HAL2850UT-A Part Data Attributes
|
HAL2850UT-A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL2850UT-A
TDK Micronas GmbH
Hall Effect Sensor, 20mA, Rectangular, Through Hole Mount, PLASTIC, TO92UT-2, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT IS ALSO AVAILABLE IN TO92UT-1 PACKAGE | |
Body Breadth | 1.5 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 19 mA | |
Output Current-Max | 20 mA | |
Output Range | 20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 17 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |