Part Details for HAL 100-S by LEM Holdings SSA
Overview of HAL 100-S by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAL 100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0336
|
Newark | Current Sensor, Sensor Output Type:Voltage, Supply Voltage Dc Min:-15V, Supply Voltage Dc Max:15V, Current Measuring Range Dc:-300A To 300A, Current Measuring Range Ac:-300A To 300A, Response Time:3Μs, Accuracy:1%, Accuracy:± 1% Rohs Compliant: Yes |Lem HAL 100-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$48.6200 / $67.6600 | Buy Now |
DISTI #
398-1100-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
13 In Stock |
|
$51.1843 / $67.0700 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 100A HALL EFFECT,OPEN LOOP | 0 |
|
$92.9689 / $99.4767 | RFQ |
Part Details for HAL 100-S
HAL 100-S CAD Models
HAL 100-S Part Data Attributes:
|
HAL 100-S
LEM Holdings SSA
Buy Now
|
Compare Parts:
HAL 100-S
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |