Part Details for HAK101KBABF0KR by Vishay Intertechnologies
Overview of HAK101KBABF0KR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAK101KBABF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAK101KBABF0KR
|
Avnet Americas | Cap Ceramic 100pF 1000V K1500 10% Radial 5mm 85°C Bulk - Bulk (Alt: HAK101KBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 / $0.2958 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.2300 | Buy Now |
DISTI #
HAK101KBABF0KR
|
Avnet Americas | Cap Ceramic 100pF 1000V K1500 10% Radial 5mm 85°C Bulk - Bulk (Alt: HAK101KBABF0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 / $0.2958 | Buy Now |