Part Details for HAIS100-P by LEM Holdings SSA
Overview of HAIS100-P by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAIS100-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372484
|
Sager | Industrial Current Sensors Min Qty: 125 | 2 |
|
$17.0300 / $18.9700 | Buy Now |
|
LCSC | Plugin Current Sensors ROHS | 3 |
|
$28.1323 / $29.3554 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 68 STOCK,6587 Available |
|
$16.9600 / $25.4600 | Buy Now |
Part Details for HAIS100-P
HAIS100-P CAD Models
HAIS100-P Part Data Attributes:
|
HAIS100-P
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAIS100-P
LEM Holdings SSA
6 Pin, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 14 mm | |
Body Height | 29.5 mm | |
Body Length or Diameter | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |