Part Details for HAIS 50-TP by LEM Holdings SSA
Overview of HAIS 50-TP by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAIS 50-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P9828
|
Newark | Current Transducer, Sensor Output:Voltage, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Current Measuring Range Dc:-150A To 150A, Current Measuring Range Ac:-150A To 150A, Response Time:5Μs, Accuracy %:1%, Product Rohs Compliant: Yes |Lem HAIS 50-TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$21.0000 / $31.2900 | Buy Now |
DISTI #
398-1027-ND
|
DigiKey | SENSOR CURRENT HALL 50A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
59 In Stock |
|
$18.7779 / $28.1700 | Buy Now |
Part Details for HAIS 50-TP
HAIS 50-TP CAD Models
HAIS 50-TP Part Data Attributes:
|
HAIS 50-TP
LEM Holdings SSA
Buy Now
|
Compare Parts:
HAIS 50-TP
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |