Part Details for HAH3DR1100-S07/SP4 by LEM Holdings SSA
Overview of HAH3DR1100-S07/SP4 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HAH3DR1100-S07/SP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007175776
|
Sager | CURRENT TRANSDUCER, IPN = 1100, MECHANICAL MOUNT = PANEL Min Qty: 1 | 0 |
|
$48.8900 / $54.4900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,2954 Available |
|
$51.3600 / $66.8600 | RFQ |
Part Details for HAH3DR1100-S07/SP4
HAH3DR1100-S07/SP4 CAD Models
HAH3DR1100-S07/SP4 Part Data Attributes
|
HAH3DR1100-S07/SP4
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HAH3DR1100-S07/SP4
LEM Holdings SSA
Current Sensor, 5 Pin, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
Body Breadth | 19.1 mm | |
Body Length or Diameter | 125.9 mm | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V |