Part Details for HAFUHM0015L4AXT by Honeywell Sensing and Control
Overview of HAFUHM0015L4AXT by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAFUHM0015L4AXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1300
|
Newark | Digital Airflow Sensor, 15Lpm, 60Psi, Flow Rate Min:0L/Min, Flow Rate Max:15L/Min, Supply Voltage Min:3V, Supply Voltage Max:10V, Product Range:Haf Series, Accuracy:0.5%, Port Style:Manifold, Pressure Max:60Psi Rohs Compliant: Yes |Honeywell HAFUHM0015L4AXT RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.2800 | Buy Now |
DISTI #
480-5787-ND
|
DigiKey | HONEYWELL ZEPHYR AIRFLOW SENSOR Min Qty: 30 Lead time: 50 Weeks Container: Box | Temporarily Out of Stock |
|
$337.9940 | Buy Now |
DISTI #
785-HAFUHM0015L4AXT
|
Mouser Electronics | Flow Sensors 15 LPM Digi Out I2C Manifold Mnt Adapter RoHS: Compliant | 0 |
|
$360.7100 | Order Now |
|
Onlinecomponents.com | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, Manifold Mount, 0 SLPM to 15 SLPM Flow Range, Digital I²C Address: 0x49, 3 Vdc to 10 Vdc Supply Voltage RoHS: Compliant |
30 Partner Stock |
|
$377.3800 / $422.5100 | Buy Now |
DISTI #
69219256
|
Verical | Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 15SLPMFlow Range 60psiOperating Pressure 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$268.7400 / $290.2400 | Buy Now |
|
Master Electronics | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, Manifold Mount, 0 SLPM to 15 SLPM Flow Range, Digital I²C Address: 0x49, 3 Vdc to 10 Vdc Supply Voltage RoHS: Compliant |
30 Partner Stock |
|
$377.3800 / $422.5100 | Buy Now |
Part Details for HAFUHM0015L4AXT
HAFUHM0015L4AXT CAD Models
HAFUHM0015L4AXT Part Data Attributes
|
HAFUHM0015L4AXT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HAFUHM0015L4AXT
Honeywell Sensing and Control
HONEYWELL ZEPHYR AIRFLOW SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3.5% | |
Body Breadth | 33 mm | |
Body Height | 34.5 mm | |
Body Length or Diameter | 87 mm | |
Mounting Feature | MANIFOLD MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | THERMOPLASTIC POLYMER | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |