Part Details for HAFUHH0020L4AXT by Honeywell Sensing and Control
Overview of HAFUHH0020L4AXT by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAFUHH0020L4AXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4343
|
Newark | Zephyr Airflow Sensor/Honeywell Rohs Compliant: Yes |Honeywell HAFUHH0020L4AXT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$349.9100 / $427.3800 | Buy Now |
DISTI #
2266-HAFUHH0020L4AXT-ND
|
DigiKey | HONEYWELL ZEPHYR AIRFLOW SENSOR Min Qty: 1 Lead time: 50 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$292.3100 / $309.4900 | Buy Now |
DISTI #
480-5673-ND
|
DigiKey | HONEYWELL ZEPHYR AIRFLOW SENSOR Min Qty: 1 Lead time: 50 Weeks Container: Box | Temporarily Out of Stock |
|
$337.9800 | Buy Now |
DISTI #
785-HAFUHH0020L4AXT
|
Mouser Electronics | Flow Sensors 20LPM,DOI2C,MISO5356 22mm OD PneumAdapt RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, 22 mm OD Tapered Male Fitting per ISO 5356, 0 SLPM to 20 SLPM Flow Range, Digital I²C Address: 0x49, 3 Vdc to 10 Vdc Supply Voltage RoHS: Compliant |
27 Partner Stock |
|
$329.4600 / $356.9700 | Buy Now |
DISTI #
35130715
|
Verical | Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 20SLPMFlow Range 60psiOperating Pressure 6-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$274.1000 / $290.2100 | Buy Now |
|
Master Electronics | Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Unidirectional Flow, 22 mm OD Tapered Male Fitting per ISO 5356, 0 SLPM to 20 SLPM Flow Range, Digital I²C Address: 0x49, 3 Vdc to 10 Vdc Supply Voltage RoHS: Compliant |
27 Partner Stock |
|
$329.4600 / $356.9700 | Buy Now |
Part Details for HAFUHH0020L4AXT
HAFUHH0020L4AXT CAD Models
HAFUHH0020L4AXT Part Data Attributes
|
HAFUHH0020L4AXT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HAFUHH0020L4AXT
Honeywell Sensing and Control
Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, unidirectional flow, 22 mm OD tapered male fitting per ISO 5356, 0 SLPM to 20 SLPM flow range, digital I²C address: 0x49
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3.5% | |
Body Breadth | 35 mm | |
Body Length or Diameter | 68 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | THERMOPLASTIC POLYMER | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |