Part Details for HAFBSS0200C2AX3 by Honeywell Sensing and Control
Results Overview of HAFBSS0200C2AX3 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HAFBSS0200C2AX3 Information
HAFBSS0200C2AX3 by Honeywell Sensing and Control is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for HAFBSS0200C2AX3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DIGITAL AIRFLOW SENSOR Digital, 4 Pin RoHS: Not Compliant |
|
|
RFQ |
Part Details for HAFBSS0200C2AX3
HAFBSS0200C2AX3 CAD Models
HAFBSS0200C2AX3 Part Data Attributes
|
HAFBSS0200C2AX3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HAFBSS0200C2AX3
Honeywell Sensing and Control
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, bidirectional flow, short port, snap mount, 0 SCCM to 200 SCCM flow range, digital I²C address: 0x29, 3.3 Vdc supply voltage
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 19.9 mm | |
Body Height | 10.3 mm | |
Body Length or Diameter | 28.8 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output | DIGITAL | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Surface Mount | NO |