Part Details for HAFBLF0050C5AX3 by Honeywell Sensing and Control
Overview of HAFBLF0050C5AX3 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAFBLF0050C5AX3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC4718
|
Newark | Air Flow Sensor |Honeywell HAFBLF0050C5AX3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.2800 / $221.6500 | Buy Now |
DISTI #
785-HAFBLF0050C5AX3
|
Mouser Electronics | Flow Sensors AIR FLOW SENSOR RoHS: Compliant | 0 |
|
$185.4200 | Order Now |
Part Details for HAFBLF0050C5AX3
HAFBLF0050C5AX3 CAD Models
HAFBLF0050C5AX3 Part Data Attributes
|
HAFBLF0050C5AX3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HAFBLF0050C5AX3
Honeywell Sensing and Control
Analog Circuit, 1 Func, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-P4 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |