Part Details for HAF2026RJ-EL-E by Renesas Electronics Corporation
Overview of HAF2026RJ-EL-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAF2026RJ-EL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-HAF2026RJ-EL-ECT-ND
|
DigiKey | ABU / MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4436 In Stock |
|
$1.1687 / $2.6900 | Buy Now |
DISTI #
HAF2026RJ-EL-E
|
Avnet Americas | Transistor MOSFET Array N-Channel 60V 0.6A 8-Pin SOP Embossed T/R - Tape and Reel (Alt: HAF2026RJ-EL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1481 / $1.3108 | Buy Now |
DISTI #
968-HAF2026RJ-EL-E
|
Mouser Electronics | MOSFET POWER TRS CAR THERMAL SOP-8J RoHS: Compliant | 2500 |
|
$1.1600 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Renesas Electronics America | ABU / MOSFET Min Qty: 1 Container: Tape & Reel (TR) | 4436 |
|
$1.1687 / $2.6900 | Buy Now |
DISTI #
HAF2026RJ-EL-E
|
Avnet Americas | Transistor MOSFET Array N-Channel 60V 0.6A 8-Pin SOP Embossed T/R - Tape and Reel (Alt: HAF2026RJ-EL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1481 / $1.3108 | Buy Now |
DISTI #
HAF2026RJ-EL-E
|
Avnet Americas | Transistor MOSFET Array N-Channel 60V 0.6A 8-Pin SOP Embossed T/R - Tape and Reel (Alt: HAF2026RJ-EL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1481 / $1.3108 | Buy Now |
|
Chip1Cloud | Silicon N Channel Power MOSFET Power Switching | 43500 |
|
RFQ | |
DISTI #
4307202
|
Farnell | MOSFET, DUAL N-CH, 60V, 0.6A, SOP RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1744 | Buy Now |
DISTI #
4307202RL
|
Farnell | MOSFET, DUAL N-CH, 60V, 0.6A, SOP RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.1744 | Buy Now |
Part Details for HAF2026RJ-EL-E
HAF2026RJ-EL-E CAD Models
HAF2026RJ-EL-E Part Data Attributes
|
HAF2026RJ-EL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAF2026RJ-EL-E
Renesas Electronics Corporation
Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |