Part Details for HAF2015RJ by Hitachi Ltd
Overview of HAF2015RJ by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2015RJ | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching, SOP, /Embossed Tape | |
HAF2015RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Part Details for HAF2015RJ
HAF2015RJ CAD Models
HAF2015RJ Part Data Attributes
|
HAF2015RJ
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HAF2015RJ
Hitachi Ltd
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES |