Part Details for HAF1002(L) by Renesas Electronics Corporation
Overview of HAF1002(L) by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAF1002(L)
HAF1002(L) CAD Models
HAF1002(L) Part Data Attributes
|
HAF1002(L)
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAF1002(L)
Renesas Electronics Corporation
15A, 60V, 0.13ohm, P-CHANNEL, Si, POWER, MOSFET, LDPAK-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | BUILT-IN THE OVER TEMPERATURE SHUT-DOWN CIRCUIT | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (Abs) (ID) | 15 A | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |