Part Details for HADC574ZACJ by Signal Processing Technologies
Results Overview of HADC574ZACJ by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HADC574ZACJ Information
HADC574ZACJ by Signal Processing Technologies is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for HADC574ZACJ
HADC574ZACJ CAD Models
HADC574ZACJ Part Data Attributes
|
HADC574ZACJ
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HADC574ZACJ
Signal Processing Technologies
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 16.5 V | |
Analog Input Voltage-Min | -16.5 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.056 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 9 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HADC574ZACJ
This table gives cross-reference parts and alternative options found for HADC574ZACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC574ZACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP574BBP | Sipex Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | HADC574ZACJ vs SP574BBP |
AD574ATD | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | HADC574ZACJ vs AD574ATD |
MX574AJD | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, SIDEBRAZED, CERAMIC, DIP-28 | HADC574ZACJ vs MX574AJD |
HS574AS/883 | API Technologies Corp EIS (RETIRED) | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | HADC574ZACJ vs HS574AS/883 |
AD574AUD/883B | Analog Devices Inc | Check for Price | Complete 12-Bit A/D Converter | HADC574ZACJ vs AD574AUD/883B |
HI1-574AKD-5 | Renesas Electronics Corporation | Check for Price | Complete, 12-Bit A/D Converters with Microprocessor Interface, SBDIP, /Tube | HADC574ZACJ vs HI1-574AKD-5 |
HADC574ZCID | Signal Processing Technologies | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, CDIP28, | HADC574ZACJ vs HADC574ZCID |
HI1-574ASD-2 | Renesas Electronics Corporation | Check for Price | Complete, 12-Bit A/D Converters with Microprocessor Interface, SBDIP, /Tube | HADC574ZACJ vs HI1-574ASD-2 |
5962-8512702VXA | Analog Devices Inc | Check for Price | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, LEAD FREE, DIP-28, Analog to Digital Converter | HADC574ZACJ vs 5962-8512702VXA |
MX574ASQ | Rochester Electronics LLC | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP-28 | HADC574ZACJ vs MX574ASQ |