Part Details for HAC100-S by LEM Holdings SSA
Overview of HAC100-S by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAC100-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAC100-S-ND
|
DigiKey | SENSOR CURRENT HALL 100A AC/DC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$64.5620 / $66.0100 | Buy Now |
DISTI #
000000000006372473
|
Sager | LEM International Min Qty: 45 | 0 |
|
$52.3600 / $58.3500 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 STOCK,798 Available |
|
$57.1400 / $74.2800 | RFQ |