Part Details for HABT 100-V/SP40 by LEM Holdings SSA
Overview of HABT 100-V/SP40 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
ISL6719ARZ-T | Renesas Electronics Corporation | 100V Linear Bias Supply |
Price & Stock for HABT 100-V/SP40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-HABT100-V/SP40-ND
|
DigiKey | TRANSDUCER Min Qty: 240 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$24.1203 | Buy Now |