Part Details for HAA24-0.6-A+G by Advanced Energy Industries Inc
Overview of HAA24-0.6-A+G by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAA24-0.6-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAA24-0.6-A+G
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 18V to 24V/-18V to 24V 0.6A/0.6A Case AA (Alt: HAA24-0.6-A+G) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |