Part Details for HAA1105W by Stanley Electric Co
Overview of HAA1105W by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HAA1105W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, ORANGE, WATER CLEAR, T-1, 1.6MM | 2022 |
|
$0.0904 / $0.2085 | Buy Now |
Part Details for HAA1105W
HAA1105W CAD Models
HAA1105W Part Data Attributes
|
HAA1105W
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
HAA1105W
Stanley Electric Co
Single Color LED, Orange, Water Clear, T-1, 1.6mm, 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.85 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR | |
Peak Wavelength | 605 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 3.3 mm | |
Viewing Angle | 40 deg |