Part Details for HAA08DM24 by Carlo Gavazzi Holding AG
Overview of HAA08DM24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAA08DM24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P2727
|
Newark | Multifunctions Timer With Selectable Time Ranges 8-Pin Plug-In Connection Rohs Compliant: Yes |Carlo Gavazzi HAA08DM24 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7900 / $65.6900 | Buy Now |
DISTI #
1864-2481-ND
|
DigiKey | RELAY TIME DELAY 100HR 8A 250V Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$61.4104 / $69.0000 | Buy Now |
DISTI #
225-HAA08DM24
|
Mouser Electronics | Time Delay & Timing Relays TIMER DELAY ON OPERATE 2-RELAY 23 X 28 RoHS: Compliant | 7 |
|
$58.3300 / $65.5500 | Buy Now |
DISTI #
70627640
|
RS | TIMER DELAY ON OPERATE 2-RELAY 23 X 28 | Carlo Gavazzi Inc. HAA08DM24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 8 |
|
$39.7700 | Buy Now |
|
Onlinecomponents.com | TIMER MULTIFUNCTION DPDT REV.2 RoHS: Compliant |
11 In Stock |
|
$55.2000 / $61.1600 | Buy Now |
DISTI #
HAA08DM24
|
TME | Programmable time switch, 0,1s÷100h, DPDT, 250VAC/8A,30VDC/8A Min Qty: 1 | 0 |
|
$41.8600 / $48.3000 | RFQ |
DISTI #
4284964
|
element14 Asia-Pacific | ANALOGUE TIMER, DPDT, ON-DELAY OPERATOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$52.0734 / $68.8411 | Buy Now |
DISTI #
4284964
|
Farnell | ANALOGUE TIMER, DPDT, ON-DELAY OPERATOR RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$69.4840 / $72.3802 | Buy Now |
|
Master Electronics | TIMER MULTIFUNCTION DPDT REV.2 RoHS: Compliant |
11 In Stock |
|
$55.2000 / $61.1600 | Buy Now |
|
Neutron USA | TIMER DELAY ON OPERATE 2-RELAY 23 X 28 | 7 |
|
$130.5400 | Buy Now |