HA9P5195-5
Description: Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO14

Overview of HA9P5195-5 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for HA9P5195-5 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 150MHZ, FAST SETTLING OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3956
  • 1 $3.1900
  • 25 $3.1200
  • 100 $2.9900
  • 500 $2.8700
  • 1,000 $2.7100
$2.7100 / $3.1900 Buy Now

CAD Models for HA9P5195-5 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA9P5195-5 by Harris Semiconductor

HA9P5195-5
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Min
74 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Slew Rate-Min
160 V/us
Slew Rate-Nom
200 V/us
Supply Current-Max
28 mA
Supply Voltage Limit-Max
17.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
150000
Voltage Gain-Min
10000
Wideband
YES
Want to compare parts?
  1. HA9P5195-5
    Harris Semiconductor
    Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO14
    VS

Related Parts for HA9P5195-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA9P5195-5 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA9P5195-5 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HA9P5195-5 would you like to use for your alert(s)?
  • Please alert me when HA9P5195-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA9P5195-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA9P5195-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA9P5195-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA9P5195-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA9P5195-5 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: