Part Details for HA9P5033-5 by Intersil Corporation
Results Overview of HA9P5033-5 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HA9P5033-5 Information
HA9P5033-5 by Intersil Corporation is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for HA9P5033-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA9P5033-5-ND
|
DigiKey | BUFFER AMPLIFIER, BIPOLAR Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
645 In Stock |
|
$2.8600 | Buy Now |
DISTI #
86103845
|
Verical | 250MHZ VIDEO BUFFER Min Qty: 116 Package Multiple: 1 Date Code: 0301 | Americas - 680 |
|
$2.9250 / $3.2375 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 1 Func, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1334 |
|
$2.3400 / $2.7500 | Buy Now |
Part Details for HA9P5033-5
HA9P5033-5 CAD Models
HA9P5033-5 Part Data Attributes
|
HA9P5033-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA9P5033-5
Intersil Corporation
BUFFER AMPLIFIER, PDSO8, PLASTIC, SOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 50 µA | |
Bandwidth (3dB)-Nom | 250 MHz | |
Bias Current-Max (IIB) @25C | 35 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Min | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1100 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |