Part Details for HA9P5004-5 by Harris Semiconductor
Overview of HA9P5004-5 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA9P5004-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA9P5004-5-600026-ND
|
DigiKey | OPERATIONAL AMPLIFIER, 1 FUNC, 2 Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
768 In Stock |
|
$2.2600 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO14 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 768 |
|
$1.8400 / $2.1700 | Buy Now |
Part Details for HA9P5004-5
HA9P5004-5 CAD Models
HA9P5004-5 Part Data Attributes
|
HA9P5004-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA9P5004-5
Harris Semiconductor
Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES |
Alternate Parts for HA9P5004-5
This table gives cross-reference parts and alternative options found for HA9P5004-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P5004-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA9P5004-5 | OP-AMP, 20000 uV OFFSET-MAX, PDSO14, PACKAGE-14 | Rochester Electronics LLC | HA9P5004-5 vs HA9P5004-5 |