Amplifier Circuits
HA9P2444-5
Description: 4 CHANNEL, VIDEO AMPLIFIER, PDSO16, PLASTIC, MS-013-AA, SOIC-16

Overview of HA9P2444-5 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for HA9P2444-5 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HA9P2444-5-ND
DigiKey IC OPAMP GP 4 CIRCUIT 16SOIC Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2156
In Stock
  • 84 $3.6100
$3.6100 Buy Now
Rochester Electronics 50MHZ, SELECTABLE, FOUR Channel VIDEO OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2057
  • 1 $3.6400
  • 25 $3.5700
  • 100 $3.4200
  • 500 $3.2800
  • 1,000 $3.0900
$3.0900 / $3.6400 Buy Now

CAD Models for HA9P2444-5 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA9P2444-5 by Intersil Corporation

HA9P2444-5
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
PLASTIC, MS-013-AA, SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. HA9P2444-5
    Intersil Corporation
    4 CHANNEL, VIDEO AMPLIFIER, PDSO16, PLASTIC, MS-013-AA, SOIC-16
    VS

Related Parts for HA9P2444-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA9P2444-5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA9P2444-5 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HA9P2444-5 would you like to use for your alert(s)?
  • Please alert me when HA9P2444-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA9P2444-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA9P2444-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA9P2444-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA9P2444-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA9P2444-5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: