Part Details for HA80251V4-000U-999 by SUNON USA
Overview of HA80251V4-000U-999 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for HA80251V4-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA80251V4-000U-999
|
Avnet Americas | DC Fan Vapo Bearing 12V 66mA 0.8W 2000RPM 23.7CFM 22.1dBA Panel Mount - Bulk (Alt: HA80251V4-000U-999) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70226029
|
RS | DC Fan, 12V, 80x80x25mm, 23.7CFM, 0.8W, 22.1dBA, 2000RPM, Wire Leads | Sunon Fans HA80251V4-000U-999 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |