Part Details for HA72L-1050R36LFTR by TT electronics / BI Technologies
Overview of HA72L-1050R36LFTR by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA72L-1050R36LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.7560 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 0.36uH ±20% - 32A - DCR: 0.82 mOhm - +155°C - AEC-Q200 - RoHS - 1050 RoHS: Compliant | 0 |
|
$0.4270 / $0.8100 | Buy Now |