Part Details for HA72L-1040820LFTR by TT electronics / BI Technologies
Overview of HA72L-1040820LFTR by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA72L-1040820LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.7920 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 82uH ±20% - 2.4A - DCR: 240 mOhm - SRF: 3 MHz - +155°C - AEC-Q200 - RoHS - 1040 RoHS: Compliant | 0 |
|
$0.4680 / $1.4900 | Buy Now |