Part Details for HA72170-NF by L-com Inc
Overview of HA72170-NF by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA72170-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3267
|
Newark | Ampcell 700-2100Mhz 40-70Db |L-Com HA72170-NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,130.0000 | Buy Now |
DISTI #
73604748
|
RS | 4G / LTE In-Building Cell Booster/Amplifier- | L-com HA72170-NF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,130.0000 | RFQ |
|
Onlinecomponents.com | AMPCELL 700-2100MHz 40-70dB | 0 |
|
$991.7200 / $1,050.3300 | Buy Now |
DISTI #
HA72170-NF
|
L-com US | The HA72170-NF 4G/LTE booster is able to capture a weak cellular signal, and amplify it, so you can enjoy crystal-clear calls, fast and consistent data speeds while reducing dropped calls. How It Works The outside antenna (sold separately) captures a voice, 3G/4G/LTE signal and transfers it to the booster.The HA72170-NF booster receives the signal and amplifies it. Then it transfers the signal to the indoor antenna (sold separately).Your mobile devices get a stronger signal, fast and consistent data speeds. The HA72170-NF booster lets you wirelessly connect over 25 mobile devices and works with 2G, 3G and 4G networks in the US. It is designed to read bands from 700 MHz to 2100 MHz. The LED control console on the booster allows the user to set the operational mode, select band and adjust the gain of each frequency. The HA72170-NF is designed for indoor use only. Included with the booster are mounting brackets and power supply. Support Carriers The HA72170-NF can be used with the following carriers in the US: AT&, T 2G/3G/4G (HSPA+ &, LTE)Verizon 3G/4GT-Mobile 2G/3G/4GSprint 3G/4GUS Cellular 3G/4GMetro PCS 3G/4GAll other carriers using 700MHz, 750MHz, 850MHz and 1900 MHzKits Available The HA72170-NF can be purchased individually or in a complete kit. The HAKIT-72170 kits include: (1) HA72170-NF Cell Booster(1) HG72704CU-NF Indoor Ceiling Antenna(1) HG72710LP-NF Outdoor Directional Antenna or (1) HG72704U Outdoor Omni-Directional Antenna(1) HGX-UMOUNT Universal Antenna Mount(1) AL-NMNFB-9 Lightning Protector(2) 400-Series Low Loss Cable Assemblies N-Male to N-Male - Available in 25ft, 50ft or 75ft lengths. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,017.0000 / $1,130.0000 | Buy Now |