There are no models available for this part yet.
Overview of HA7-2850/883 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier |
Price & Stock for HA7-2850/883 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HA7-2850/883-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
236 In Stock |
|
$11.8000 | Buy Now | |
Rochester Electronics | Low Power,High Slew Rate, Wideband Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 236 |
|
$10.1300 / $11.9200 | Buy Now |
CAD Models for HA7-2850/883 by Harris Semiconductor
Part Data Attributes for HA7-2850/883 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
20 µA
|
Bias Current-Max (IIB) @25C
|
14.5 µA
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES (AVCL>=10)
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-17.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Slew Rate-Min
|
300 V/us
|
Slew Rate-Nom
|
340 V/us
|
Supply Current-Max
|
8 mA
|
Supply Voltage Limit-Max
|
17.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
470000
|
Voltage Gain-Min
|
15000
|
Wideband
|
YES
|
Alternate Parts for HA7-2850/883
This table gives cross-reference parts and alternative options found for HA7-2850/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-2850/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-2850-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HA7-2850/883 vs HA1-2850-5 |
HA3B2850-5 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP14 | Rochester Electronics LLC | HA7-2850/883 vs HA3B2850-5 |
HA1-2850/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | HA7-2850/883 vs HA1-2850/883 |
HA3B2850-9 | OP-AMP, 6000uV OFFSET-MAX, 470MHz BAND WIDTH, PDIP14 | Intersil Corporation | HA7-2850/883 vs HA3B2850-9 |
HA3-2850-9 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA7-2850/883 vs HA3-2850-9 |
HA1-2850-5 | IC,OP-AMP,SINGLE,BIPOLAR,DIP,14PIN,CERAMIC | Intersil Corporation | HA7-2850/883 vs HA1-2850-5 |