Part Details for HA7-2502-2 by Intersil Corporation
Overview of HA7-2502-2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
DM2502CN | Rochester Electronics LLC | Serial In Parallel Out, TTL/H/L Series, 8-Bit, Right Direction, True Output, TTL, PDIP16, PLASTIC, DIP-16 |
Part Details for HA7-2502-2
HA7-2502-2 CAD Models
HA7-2502-2 Part Data Attributes
|
HA7-2502-2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HA7-2502-2
Intersil Corporation
IC,OP-AMP,SINGLE,BIPOLAR,DIP,8PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 10000 |
Alternate Parts for HA7-2502-2
This table gives cross-reference parts and alternative options found for HA7-2502-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-2502-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3-2502-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | HA7-2502-2 vs SP3-2502-5 |
SP3-2510-4 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | HA7-2502-2 vs SP3-2510-4 |
5962-8972101PX | OP-AMP, 8000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | HA7-2502-2 vs 5962-8972101PX |
SP3-2510-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | HA7-2502-2 vs SP3-2510-5 |
SP7-2500/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, MINI, CERDIP-8 | Sipex Corporation | HA7-2502-2 vs SP7-2500/883 |
5962-8972101PA | Operational Amplifier, 1 Func, 8000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | HA7-2502-2 vs 5962-8972101PA |
EHA7-2500/883B | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | Elantec (RETIRED) | HA7-2502-2 vs EHA7-2500/883B |
SP7-2510-2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, CDIP8, MINI, CERDIP-8 | Sipex Corporation | HA7-2502-2 vs SP7-2510-2 |
5962-8972101PA | OP-AMP, 8000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | HA7-2502-2 vs 5962-8972101PA |