There are no models available for this part yet.
Overview of HA6050-10 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HA6050-10 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2755
|
Newark | Solid State Relay, 50A, 90-280Vac, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HA6050-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8200 | Buy Now | |
DISTI #
CC2237-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$86.2601 / $97.7700 | Buy Now | |
DISTI #
70955479
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/50A, AC In, Instantaneous | Sensata - Crydom HA6050-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$97.7700 | Buy Now | |
DISTI #
CRYHA6050-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 660VAC/50A, AC IN, INSTANTANEO | Americas - 0 in Stock |
|
$81.2215 / $97.4659 | Buy Now | |
Onlinecomponents.com | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
8 In Stock |
|
$80.1600 / $92.6600 | Buy Now | ||
DISTI #
62406545
|
Verical | Relay SSR 4mA 280V AC-IN 50A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 7 |
|
$109.9150 / $120.4580 | Buy Now | |
DISTI #
HA6050-10
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 50A, 48÷660VAC, HA/HD60 Min Qty: 1 | 0 |
|
$74.8600 / $82.3400 | RFQ | |
DISTI #
000000000000276012
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C/50A, AC In, RN Min Qty: 20 | 0 |
|
$79.2700 / $83.8000 | Buy Now | |
Master Electronics | Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Screw Termination - Panel Mount. RoHS: Compliant |
8 In Stock |
|
$80.1600 / $92.6600 | Buy Now | ||
Neutron USA | SSR Relay, Panel Mount, IP00, 660VAC/50A, AC In, Instantaneous | 50 |
|
$199.9000 | Buy Now |
CAD Models for HA6050-10 by Crydom Inc
Part Data Attributes for HA6050-10 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
ZERO VOLTAGE CROSSING
|
Control Current
|
0.003 A
|
Control Voltage
|
18 V
|
Input Type
|
AC/DC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
Back to Back SCR
|
Overall Height
|
27.9 mm
|
Overall Length
|
58.4 mm
|
Terminal Finish
|
Tin (Sn)
|