Datasheets
HA6025EF-10 by:

Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4

Part Details for HA6025EF-10 by Crydom Inc

Overview of HA6025EF-10 by Crydom Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HA6025EF-10

HA6025EF-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HA6025EF-10 Part Data Attributes

HA6025EF-10 Crydom Inc
Buy Now Datasheet
Compare Parts:
HA6025EF-10 Crydom Inc Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CRYDOM INC
Reach Compliance Code compliant
HTS Code 8541.40.95.00
Additional Feature ZERO VOLTAGE CROSSING
Control Current 0.003 A
Control Voltage 18 V
Input Type AC
Isolation Voltage-Max 4000 V
Number of Elements 1
On-State Current-Max 25 A
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 27.9 mm
Overall Length 58.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA6025EF-10 by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA6025EF-10 by Crydom Inc

Select Manufacturer
Which Manufacturer of HA6025EF-10 would you like to use for your alert(s)?
  • Please alert me when HA6025EF-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HA6025EF-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA6025EF-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HA6025EF-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA6025EF-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA6025EF-10 by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: