Part Details for HA60251V4-000U-999 by SUNON USA
Overview of HA60251V4-000U-999 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for HA60251V4-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA60251V4-000U-999
|
Avnet Americas | DC Fan Vapo Bearing 12V 60mA 0.7W 2500RPM 13.8CFM 13.8dBA Panel Mount - Bulk (Alt: HA60251V4-000U-999) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC Fan Vapo Bearing 12V 0.06A 0.7W 2500RPM 13.8CFM 13.8dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 80 |
|
$16.5620 / $21.2940 | Buy Now |