Part Details for HA60150V3-E02U-A99 by SUNON USA
Overview of HA60150V3-E02U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA60150V3-E02U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA60150V3-E02U-A99
|
Avnet Americas | DC Fan Vapo Bearing 5V 80mA 0.4W 2300RPM 13.2CFM 16.1dBA Screw Mount - Bulk (Alt: HA60150V3-E02U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71326909
|
RS | Fan, LED,5V,13.2CFM,80A,0.4W,2300RPM,16.1dBA, VAPO,84.9X15.4mm, AutoRestart | Sunon Fans HA60150V3-E02U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $9.1400 | Buy Now |
DISTI #
000000000005397025
|
Sager | DC Fans DC Fan for LED, 84.9x15.4mm Round, 5VDC, 13.2CFM, 0.03H2O, Vapo, Auto Restart | 0 |
|
Buy Now |