Part Details for HA60125 by Sensata Technologies
Overview of HA60125 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA60125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-HA60125
|
Mouser Electronics | Solid State Relays - Industrial Mount 125A 660VAC AC RoHS: Compliant | 2 |
|
$163.6500 / $166.8000 | Buy Now |
DISTI #
16969404
|
Verical | Relay SSR 4mA 280V AC-IN 125A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$138.6900 / $149.7800 | Buy Now |